
SN74AUP1G17YFPR | |
|---|---|
DigiKey Part Number | 296-25200-2-ND - Tape & Reel (TR) 296-25200-1-ND - Cut Tape (CT) 296-25200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G17YFPR |
Description | IC BUFF NON-INVERT 3.6V 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G17YFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 25 | 7,19800 Kč | 179,95 Kč |
| 100 | 6,26370 Kč | 626,37 Kč |
| 250 | 5,81896 Kč | 1 454,74 Kč |
| 500 | 5,55104 Kč | 2 775,52 Kč |
| 1 000 | 5,39733 Kč | 5 397,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,05751 Kč | 15 172,53 Kč |
| 6 000 | 4,92407 Kč | 29 544,42 Kč |
| 9 000 | 4,85721 Kč | 43 714,89 Kč |
| 15 000 | 4,78316 Kč | 71 747,40 Kč |
| 21 000 | 4,73984 Kč | 99 536,64 Kč |
| 30 000 | 4,69821 Kč | 140 946,30 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |











