
SN74AUP1G04DBVR | |
|---|---|
DigiKey Part Number | 296-SN74AUP1G04DBVRTR-ND - Tape & Reel (TR) 296-SN74AUP1G04DBVRCT-ND - Cut Tape (CT) 296-SN74AUP1G04DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G04DBVR |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G04DBVR Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.4ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 1 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,26694 Kč | 9 800,82 Kč |
| 6 000 | 3,17385 Kč | 19 043,10 Kč |
| 9 000 | 3,12719 Kč | 28 144,71 Kč |
| 15 000 | 3,07554 Kč | 46 133,10 Kč |
| 21 000 | 3,04534 Kč | 63 952,14 Kč |
| 30 000 | 3,01629 Kč | 90 488,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 25 | 4,76240 Kč | 119,06 Kč |
| 100 | 4,10930 Kč | 410,93 Kč |
| 250 | 3,79812 Kč | 949,53 Kč |
| 500 | 3,61124 Kč | 1 805,62 Kč |
| 1 000 | 3,45732 Kč | 3 457,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,29700 Kč | 32,97 Kč |
| 25 | 2,91440 Kč | 72,86 Kč |
| 100 | 2,49250 Kč | 249,25 Kč |
| 250 | 2,29048 Kč | 572,62 Kč |
| 500 | 2,16868 Kč | 1 084,34 Kč |
| 1 000 | 2,06830 Kč | 2 068,30 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |









