
SN74AUC2G66DCTR | |
|---|---|
DigiKey Part Number | 296-19053-2-ND - Tape & Reel (TR) 296-19053-1-ND - Cut Tape (CT) 296-19053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G66DCTR |
Description | IC SWITCH SPST-NO X 2 15OHM SM8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 15Ohm SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G66DCTR Models |
Category | Switch Time (Ton, Toff) (Max) 2.3ns, 2ns |
Manufacturer Texas Instruments | -3db Bandwidth 500MHz |
Series | Channel Capacitance (CS(off), CD(off)) 3pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 1µA |
Part Status Active | Crosstalk -60dB @ 1MHz |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
On-State Resistance (Max) 15Ohm | Supplier Device Package SM8 |
Channel-to-Channel Matching (ΔRon) 1Ohm (Max) | Base Product Number |
Voltage - Supply, Single (V+) 0.8V ~ 2.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX323CUA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX323CUA+T-ND | 109,84175 Kč | Similar |
| MAX4541CUA+ | Analog Devices Inc./Maxim Integrated | 408 | MAX4541CUA+-ND | 68,41000 Kč | Similar |
| MAX4541CUA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4541CUA+T-ND | 39,82566 Kč | Similar |
| MAX4575EUA+ | Analog Devices Inc./Maxim Integrated | 316 | MAX4575EUA+-ND | 119,29000 Kč | Similar |
| MAX4641EUA+ | Analog Devices Inc./Maxim Integrated | 1 580 | MAX4641EUA+-ND | 92,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 7,90400 Kč | 79,04 Kč |
| 25 | 7,06600 Kč | 176,65 Kč |
| 100 | 6,15030 Kč | 615,03 Kč |
| 250 | 5,71192 Kč | 1 427,98 Kč |
| 500 | 5,44830 Kč | 2 724,15 Kč |
| 1 000 | 5,29438 Kč | 5 294,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,96291 Kč | 14 888,73 Kč |
| 6 000 | 4,83159 Kč | 28 989,54 Kč |
| 9 000 | 4,76590 Kč | 42 893,10 Kč |
| 15 000 | 4,69306 Kč | 70 395,90 Kč |
| 21 000 | 4,65050 Kč | 97 660,50 Kč |
| 30 000 | 4,60956 Kč | 138 286,80 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |

