
MAX4575EUA+ | |
|---|---|
DigiKey Part Number | MAX4575EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4575EUA+ |
Description | IC SWITCH SPST-NOX2 70OHM 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 70Ohm 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4575EUA+ Models |
Category | -3db Bandwidth 300MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 5pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 20pF, 12pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 70Ohm | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 500mOhm | Supplier Device Package 8-uMAX/uSOP |
Voltage - Supply, Single (V+) 2V ~ 12V | Base Product Number |
Switch Time (Ton, Toff) (Max) 150ns, 80ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,29000 Kč | 119,29 Kč |
| 10 | 91,20100 Kč | 912,01 Kč |
| 50 | 79,95580 Kč | 3 997,79 Kč |
| 100 | 76,47290 Kč | 7 647,29 Kč |
| 250 | 72,79404 Kč | 18 198,51 Kč |
| 500 | 70,57752 Kč | 35 288,76 Kč |
| 1 000 | 68,75349 Kč | 68 753,49 Kč |
| 2 500 | 66,82753 Kč | 167 068,82 Kč |
| Unit Price without VAT: | 119,29000 Kč |
|---|---|
| Unit Price with VAT: | 144,34090 Kč |

