2 Circuit IC Switch 1:1 60Ohm 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4541CUA+T

DigiKey Part Number
MAX4541CUA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4541CUA+T
Description
IC SWITCH SPST-NOX2 60OHM 8UMAX
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 60Ohm 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4541CUA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
100ns, 75ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
1pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
8pF, 8pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100pA
Switch Circuit
SPST - NO
Crosstalk
-90dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
60Ohm
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Channel-to-Channel Matching (ΔRon)
800mOhm
Supplier Device Package
8-uMAX/uSOP
Voltage - Supply, Single (V+)
2.7V ~ 12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 40 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50039,82566 Kč99 564,15 Kč
Manufacturers Standard Package
Unit Price without VAT:39,82566 Kč
Unit Price with VAT:48,18905 Kč