
SN74AUC1G126DCKR | |
|---|---|
DigiKey Part Number | 296-12660-2-ND - Tape & Reel (TR) 296-12660-1-ND - Cut Tape (CT) 296-12660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G126DCKR |
Description | IC BUFF 0.8V/2.7V SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G126DCKR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 9mA, 9mA |
Series | Voltage - Supply 0.8V ~ 2.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUC1G125DCKR | Texas Instruments | 7 927 | 296-12658-1-ND | 13,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,99200 Kč | 69,92 Kč |
| 25 | 6,24920 Kč | 156,23 Kč |
| 100 | 5,42170 Kč | 542,17 Kč |
| 250 | 5,02860 Kč | 1 257,15 Kč |
| 500 | 4,79174 Kč | 2 395,87 Kč |
| 1 000 | 4,62628 Kč | 4 626,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,35548 Kč | 13 066,44 Kč |
| 6 000 | 4,23743 Kč | 25 424,58 Kč |
| 9 000 | 4,17832 Kč | 37 604,88 Kč |
| 15 000 | 4,11282 Kč | 61 692,30 Kč |
| 21 000 | 4,07454 Kč | 85 565,34 Kč |
| 30 000 | 4,03775 Kč | 121 132,50 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |








