
SN74AUC1G125DCKR | |
|---|---|
DigiKey Part Number | 296-12658-2-ND - Tape & Reel (TR) 296-12658-1-ND - Cut Tape (CT) 296-12658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G125DCKR |
Description | IC BUFF 0.8V/2.7V SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G125DCKR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 9mA, 9mA |
Series | Voltage - Supply 0.8V ~ 2.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,38600 Kč | 93,86 Kč |
| 25 | 8,40760 Kč | 210,19 Kč |
| 100 | 7,34300 Kč | 734,30 Kč |
| 250 | 6,83276 Kč | 1 708,19 Kč |
| 500 | 6,52576 Kč | 3 262,88 Kč |
| 1 000 | 6,39326 Kč | 6 393,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,96077 Kč | 17 882,31 Kč |
| 6 000 | 5,80798 Kč | 34 847,88 Kč |
| 9 000 | 5,73145 Kč | 51 583,05 Kč |
| 15 000 | 5,64667 Kč | 84 700,05 Kč |
| 21 000 | 5,59712 Kč | 117 539,52 Kč |
| 30 000 | 5,54944 Kč | 166 483,20 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |











