
SN74AUC1G14DCKR | |
|---|---|
DigiKey Part Number | 296-13172-2-ND - Tape & Reel (TR) 296-13172-1-ND - Cut Tape (CT) 296-13172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G14DCKR |
Description | IC INVERT SCHMITT 1CH 1IN SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G14DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0.22V ~ 0.58V | |
Input Logic Level - High | 0.5V ~ 1.56V | |
Max Propagation Delay @ V, Max CL | 2.5ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,31200 Kč | 53,12 Kč |
| 25 | 4,72040 Kč | 118,01 Kč |
| 100 | 4,07360 Kč | 407,36 Kč |
| 250 | 3,76452 Kč | 941,13 Kč |
| 500 | 3,57932 Kč | 1 789,66 Kč |
| 1 000 | 3,42624 Kč | 3 426,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,23740 Kč | 9 712,20 Kč |
| 6 000 | 3,14498 Kč | 18 869,88 Kč |
| 9 000 | 3,09870 Kč | 27 888,30 Kč |
| 15 000 | 3,04741 Kč | 45 711,15 Kč |
| 21 000 | 3,01743 Kč | 63 366,03 Kč |
| 30 000 | 2,98861 Kč | 89 658,30 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |









