Inverter IC 2 Channel Open Drain SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC2G06DBVR

DigiKey Part Number
296-18575-2-ND - Tape & Reel (TR)
296-18575-1-ND - Cut Tape (CT)
296-18575-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUC2G06DBVR
Description
IC INVERTER 2CH 2-INP SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Open Drain SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC2G06DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Open Drain
Voltage - Supply
0.8V ~ 2.7V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
-, 9mA
Input Logic Level - Low
0V ~ 0.7V
Input Logic Level - High
1.7V
Max Propagation Delay @ V, Max CL
1.2ns @ 2.5V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 895
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
109,34400 Kč93,44 Kč
258,37400 Kč209,35 Kč
1007,30730 Kč730,73 Kč
2506,80000 Kč1 700,00 Kč
5006,49426 Kč3 247,13 Kč
1 0006,36113 Kč6 361,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,93173 Kč17 795,19 Kč
6 0005,77949 Kč34 676,94 Kč
9 0005,70327 Kč51 329,43 Kč
15 0005,61884 Kč84 282,60 Kč
21 0005,56949 Kč116 959,29 Kč
30 0005,52201 Kč165 660,30 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč

Other Suppliers on DigiKey

90 000In Stock
Ships from Rochester Electronics, LLC