
SN74AUC02RGYR | |
|---|---|
DigiKey Part Number | 296-16750-2-ND - Tape & Reel (TR) 296-16750-1-ND - Cut Tape (CT) 296-16750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC02RGYR |
Description | IC GATE NOR 4CH 2-INP 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC02RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 2ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,68000 Kč | 17,68 Kč |
| 10 | 12,63000 Kč | 126,30 Kč |
| 25 | 11,35840 Kč | 283,96 Kč |
| 100 | 9,97560 Kč | 997,56 Kč |
| 250 | 9,31420 Kč | 2 328,55 Kč |
| 500 | 8,91552 Kč | 4 457,76 Kč |
| 1 000 | 8,85679 Kč | 8 856,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,18206 Kč | 24 546,18 Kč |
| 6 000 | 7,98374 Kč | 47 902,44 Kč |
| 9 000 | 7,88444 Kč | 70 959,96 Kč |
| 15 000 | 7,77441 Kč | 116 616,15 Kč |
| 21 000 | 7,71009 Kč | 161 911,89 Kč |
| Unit Price without VAT: | 17,68000 Kč |
|---|---|
| Unit Price with VAT: | 21,39280 Kč |






