Parametric Equivalent
Similar

8FM-78-0010-02-146 | |
|---|---|
DigiKey Part Number | 8FM-78-0010-02-146-ND |
Manufacturer | |
Manufacturer Product Number | 8FM-78-0010-02-146 |
Description | CONN SOCKET 10P 0.1 GOLD SMD R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Socket Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.096" (2.44mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Surface Mount, Right Angle | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8FM-78-0010-02-146191 | Preci-Dip | 0 | 8FM-78-0010-02-146191-ND | 1,73306 Kč | Parametric Equivalent |
| 310-43-110-40-023000 | Mill-Max Manufacturing Corp. | 0 | ED3303-ND | 8,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,06000 Kč | 55,06 Kč |
| 10 | 46,75800 Kč | 467,58 Kč |
| 100 | 39,74430 Kč | 3 974,43 Kč |
| 500 | 35,47646 Kč | 17 738,23 Kč |
| 1 000 | 33,78382 Kč | 33 783,82 Kč |
| 5 000 | 30,16018 Kč | 150 800,90 Kč |
| Unit Price without VAT: | 55,06000 Kč |
|---|---|
| Unit Price with VAT: | 66,62260 Kč |

















