


IL-WX-20PB-HF-HD-S-B-E1000E | |
|---|---|
DigiKey Part Number | 670-IL-WX-20PB-HF-HD-S-B-E1000ETR-ND - Tape & Reel (TR) 670-IL-WX-20PB-HF-HD-S-B-E1000ECT-ND - Cut Tape (CT) 670-IL-WX-20PB-HF-HD-S-B-E1000EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL-WX-20PB-HF-HD-S-B-E1000E |
Description | CONN HEADER SMD R/A 20POS 0.8MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 20 position 0.031" (0.80mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.071" (1.80mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.185" (4.70mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Features Board Guide, Solder Retention |
Row Spacing - Mating | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 0.5A per Contact |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,63000 Kč | 39,63 Kč |
| 10 | 33,72300 Kč | 337,23 Kč |
| 100 | 28,65340 Kč | 2 865,34 Kč |
| 500 | 25,57510 Kč | 12 787,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,35464 Kč | 24 354,64 Kč |
| 2 000 | 23,19267 Kč | 46 385,34 Kč |
| 3 000 | 22,53889 Kč | 67 616,67 Kč |
| 5 000 | 21,74169 Kč | 108 708,45 Kč |
| 7 000 | 21,23227 Kč | 148 625,89 Kč |
| 10 000 | 20,70524 Kč | 207 052,40 Kč |
| Unit Price without VAT: | 39,63000 Kč |
|---|---|
| Unit Price with VAT: | 47,95230 Kč |






