Image for IL-WX-20SB-VF-A1-B-E1000E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL-WX-20SB-VF-A1-B-E1000E

DigiKey Part Number
IL-WX-20SB-VF-A1-B-E1000E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IL-WX-20SB-VF-A1-B-E1000E
Description
CONN RCPT 20POS 0.031 GOLD SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.059" (1.50mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.128" (3.25mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
-
Mated Stacking Heights
4.5mm
Ingress Protection
-
Features
Board Guide, Solder Retention
Current Rating (Amps)
0.5A
Voltage Rating
-
Applications
General Purpose
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00031,44409 Kč31 444,09 Kč
Manufacturers Standard Package
Unit Price without VAT:31,44409 Kč
Unit Price with VAT:38,04735 Kč