
SN74ALVC04PWR | |
|---|---|
DigiKey Part Number | 296-5106-2-ND - Tape & Reel (TR) 296-5106-1-ND - Cut Tape (CT) 296-5106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC04PWR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC04PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.8ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 6,52600 Kč | 65,26 Kč |
| 25 | 5,81840 Kč | 145,46 Kč |
| 100 | 5,04570 Kč | 504,57 Kč |
| 250 | 4,67648 Kč | 1 169,12 Kč |
| 500 | 4,45334 Kč | 2 226,67 Kč |
| 1 000 | 4,28346 Kč | 4 283,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,11844 Kč | 8 236,88 Kč |
| 4 000 | 3,99398 Kč | 15 975,92 Kč |
| 6 000 | 3,93165 Kč | 23 589,90 Kč |
| 10 000 | 3,86259 Kč | 38 625,90 Kč |
| 14 000 | 3,82223 Kč | 53 511,22 Kč |
| 20 000 | 3,78342 Kč | 75 668,40 Kč |
| 50 000 | 3,69985 Kč | 184 992,50 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |










