
SN74AHCT1G14DBVT | |
|---|---|
DigiKey Part Number | 296-32247-2-ND - Tape & Reel (TR) 296-32247-1-ND - Cut Tape (CT) 296-32247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G14DBVT |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT1G14DBVT Models |
Category | Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® |
Manufacturer Texas Instruments | Part Status Obsolete |
Series | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1G14DBVT1G | onsemi | 30 824 | 488-MC74VHC1G14DBVT1GCT-ND | 0,09000 Kč | Direct |
| 74AHCT1G14GV,125 | Nexperia USA Inc. | 9 837 | 1727-4056-1-ND | 0,09000 Kč | Similar |
| 74AHCT1G14GW,125 | Nexperia USA Inc. | 301 | 1727-4057-1-ND | 0,09000 Kč | Similar |
| 74AHCT1G14W5-7 | Diodes Incorporated | 3 244 | 74AHCT1G14W5-7DICT-ND | 0,11000 Kč | Similar |
| MC74VHC1GT14DBVT1G | onsemi | 0 | 488-MC74VHC1GT14DBVT1GCT-ND | 0,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 13,07600 Kč | 130,76 Kč |
| 25 | 11,78760 Kč | 294,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 13,07600 Kč | 130,76 Kč |
| 25 | 11,78760 Kč | 294,69 Kč |
| 100 | 10,35480 Kč | 1 035,48 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |

