SOT 353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 353
SOT 353

74AHCT1G14GW,125

DigiKey Part Number
1727-4057-2-ND - Tape & Reel (TR)
1727-4057-1-ND - Cut Tape (CT)
1727-4057-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT1G14GW,125
Description
IC INVERT SCHMITT 1CH 1IN 5TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 0.6V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
8.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40 185
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,91000 Kč2,91 Kč
101,93500 Kč19,35 Kč
501,54380 Kč77,19 Kč
1001,42100 Kč142,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,07449 Kč3 223,47 Kč
6 0001,03604 Kč6 216,24 Kč
Manufacturers Standard Package
Unit Price without VAT:2,91000 Kč
Unit Price with VAT:3,52110 Kč