
74AHCT1G14W5-7 | |
|---|---|
DigiKey Part Number | 74AHCT1G14W5-7DITR-ND - Tape & Reel (TR) 74AHCT1G14W5-7DICT-ND - Cut Tape (CT) 74AHCT1G14W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G14W5-7 |
Description | IC INVERTER 1CH 1-INP SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT1G14W5-7 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 0.6V |
Series | Input Logic Level - High 1.9V ~ 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-25 |
Number of Inputs 1 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,86900 Kč | 18,69 Kč |
| 25 | 1,62960 Kč | 40,74 Kč |
| 100 | 1,37540 Kč | 137,54 Kč |
| 250 | 1,25484 Kč | 313,71 Kč |
| 500 | 1,18218 Kč | 591,09 Kč |
| 1 000 | 1,12213 Kč | 1 122,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,04794 Kč | 3 143,82 Kč |
| 6 000 | 1,01165 Kč | 6 069,90 Kč |
| 9 000 | 0,99346 Kč | 8 941,14 Kč |
| 15 000 | 0,97330 Kč | 14 599,50 Kč |
| 21 000 | 0,96153 Kč | 20 192,13 Kč |
| 30 000 | 0,95019 Kč | 28 505,70 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |


