
74AHCT1G14GV,125 | |
|---|---|
DigiKey Part Number | 1727-4056-2-ND - Tape & Reel (TR) 1727-4056-1-ND - Cut Tape (CT) 1727-4056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G14GV,125 |
Description | IC INVERT SCHMITT 1CH 1INP SC74A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-74A |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SC-74A |
Features Schmitt Trigger | Package / Case SC-74A, SOT-753 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT1G14W5-7 | Diodes Incorporated | 3 244 | 74AHCT1G14W5-7DICT-ND | 2,71000 Kč | Direct |
| BD7LS04ZG-CTL | Rohm Semiconductor | 2 990 | 846-BD7LS04ZG-CTLCT-ND | 9,59000 Kč | Similar |
| SN74AHCT1G14DCKR | Texas Instruments | 12 568 | 296-4712-1-ND | 3,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,43900 Kč | 14,39 Kč |
| 25 | 1,25960 Kč | 31,49 Kč |
| 100 | 1,05950 Kč | 105,95 Kč |
| 250 | 0,96352 Kč | 240,88 Kč |
| 500 | 0,90512 Kč | 452,56 Kč |
| 1 000 | 0,85737 Kč | 857,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,79821 Kč | 2 394,63 Kč |
| 6 000 | 0,76929 Kč | 4 615,74 Kč |
| 9 000 | 0,75481 Kč | 6 793,29 Kč |
| 15 000 | 0,73874 Kč | 11 081,10 Kč |
| 21 000 | 0,72937 Kč | 15 316,77 Kč |
| 30 000 | 0,72034 Kč | 21 610,20 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

