Inverter IC 1 Channel Schmitt Trigger SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT1G14DCKR

DigiKey Part Number
296-4712-2-ND - Tape & Reel (TR)
296-4712-1-ND - Cut Tape (CT)
296-4712-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT1G14DCKR
Description
IC INVERT SCHMITT 1CH 1IN SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT1G14DCKR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.5V ~ 0.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
2V
Part Status
Active
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
SC-70-5
Features
Schmitt Trigger
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 568
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,34000 Kč3,34 Kč
102,25200 Kč22,52 Kč
251,97720 Kč49,43 Kč
1001,67470 Kč167,47 Kč
2501,53164 Kč382,91 Kč
5001,44486 Kč722,43 Kč
1 0001,37396 Kč1 373,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,28609 Kč3 858,27 Kč
6 0001,24309 Kč7 458,54 Kč
9 0001,22155 Kč10 993,95 Kč
15 0001,19768 Kč17 965,20 Kč
21 0001,18373 Kč24 858,33 Kč
30 0001,17033 Kč35 109,90 Kč
Manufacturers Standard Package
Unit Price without VAT:3,34000 Kč
Unit Price with VAT:4,04140 Kč