SN74AHCT08DG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3 834
Unit Price: 9,03000 Kč
Datasheet

Direct


onsemi
In Stock: 6 249
Unit Price: 7,35000 Kč
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 19 369
Unit Price: 20,79000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 677
Unit Price: 6,30000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,76485 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,68598 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 240
Unit Price: 5,04000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,27082 Kč
Datasheet
AND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT08DG4

DigiKey Part Number
SN74AHCT08DG4-ND
Manufacturer
Manufacturer Product Number
SN74AHCT08DG4
Description
IC GATE AND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT08DG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHCT08DRTexas Instruments3 834296-4644-1-ND9,03000 KčDirect
MC74VHCT08ADR2Gonsemi6 249MC74VHCT08ADR2GOSCT-ND7,35000 KčDirect
SN74AHCT08DRochester Electronics, LLC19 3692156-SN74AHCT08D-ND20,79000 KčMFR Recommended
74AHCT08D,118Nexperia USA Inc.6771727-5928-1-ND6,30000 KčUpgrade
74AHCT08D-Q100JNexperia USA Inc.01727-74AHCT08D-Q100JTR-ND2,76485 KčUpgrade
Obsolete
This product is no longer manufactured. View Substitutes