AND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT08D

DigiKey Part Number
296-4644-5-ND
Manufacturer
Manufacturer Product Number
SN74AHCT08D
Description
IC GATE AND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT08D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHCT08DRTexas Instruments3 834296-4644-1-ND9,03000 KčDirect
74AHCT08D,118Nexperia USA Inc.6771727-5928-1-ND6,30000 KčDirect
MC74VHCT08ADR2Gonsemi6 249MC74VHCT08ADR2GOSCT-ND7,35000 KčDirect
74AHCT08D-Q100JNexperia USA Inc.01727-74AHCT08D-Q100JTR-ND2,76485 KčUpgrade
74VHCT08D,118Nexperia USA Inc.01727-74VHCT08D,118TR-ND2,68598 KčUpgrade
In-Stock: 3 219
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1014,90900 Kč149,09 Kč
5012,57360 Kč628,68 Kč
10011,84920 Kč1 184,92 Kč
25011,08360 Kč2 770,90 Kč
50010,62288 Kč5 311,44 Kč
1 00010,24324 Kč10 243,24 Kč
2 5009,84269 Kč24 606,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč

Other Suppliers on DigiKey

16 150In Stock
Ships from Rochester Electronics, LLC