AND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT08DR

DigiKey Part Number
296-4644-2-ND - Tape & Reel (TR)
296-4644-1-ND - Cut Tape (CT)
296-4644-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT08DR
Description
IC GATE AND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT08DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 834
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
106,29900 Kč62,99 Kč
255,61080 Kč140,27 Kč
1004,85680 Kč485,68 Kč
2504,49860 Kč1 124,65 Kč
5004,28318 Kč2 141,59 Kč
1 0004,11225 Kč4 112,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,91772 Kč9 794,30 Kč
5 0003,89723 Kč19 486,15 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč