Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

SN74AHCT245DWR

DigiKey Part Number
296-1117-2-ND - Tape & Reel (TR)
296-1117-1-ND - Cut Tape (CT)
296-1117-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT245DWR
Description
IC TXRX 4.5V/5.5V 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT245DWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 779
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1012,55700 Kč125,57 Kč
2511,29680 Kč282,42 Kč
1009,91530 Kč991,53 Kč
2509,25844 Kč2 314,61 Kč
5008,86242 Kč4 431,21 Kč
1 0008,80278 Kč8 802,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,26744 Kč16 534,88 Kč
4 0008,04643 Kč32 185,72 Kč
6 0007,93574 Kč47 614,44 Kč
10 0007,81308 Kč78 130,80 Kč
14 0007,74138 Kč108 379,32 Kč
20 0007,67246 Kč153 449,20 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč