
74AHCT08D,118 | |
|---|---|
DigiKey Part Number | 1727-5928-2-ND - Tape & Reel (TR) 1727-5928-1-ND - Cut Tape (CT) 1727-5928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT08D,118 |
Description | IC GATE AND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT08S14-13 | Diodes Incorporated | 1 240 | 31-74AHCT08S14-13CT-ND | 5,04000 Kč | Direct |
| MC74VHCT08ADR2G | onsemi | 6 249 | MC74VHCT08ADR2GOSCT-ND | 7,35000 Kč | Direct |
| SN74AHCT08MDREP | Texas Instruments | 346 | 296-22277-2-ND | 38,42634 Kč | Upgrade |
| CD74HCT08M96 | Texas Instruments | 399 | 296-14544-1-ND | 8,61000 Kč | Similar |
| MC74VHCT08ADR2 | onsemi | 5 000 | MC74VHCT08ADR2-ND | 2,51976 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 25 | 3,89720 Kč | 97,43 Kč |
| 100 | 3,34920 Kč | 334,92 Kč |
| 250 | 3,08840 Kč | 772,10 Kč |
| 500 | 2,93174 Kč | 1 465,87 Kč |
| 1 000 | 2,80239 Kč | 2 802,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,22386 Kč | 5 559,65 Kč |
| 5 000 | 2,15305 Kč | 10 765,25 Kč |
| 7 500 | 2,11761 Kč | 15 882,08 Kč |
| 12 500 | 2,07832 Kč | 25 979,00 Kč |
| 17 500 | 2,05534 Kč | 35 968,45 Kč |
| 25 000 | 2,03326 Kč | 50 831,50 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

