SN74AHCT00PW is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2 000
Unit Price: 36,91000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5 943
Unit Price: 8,97000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 45 982
Unit Price: 16,27000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 63 556
Unit Price: 13,14000 Kč
Datasheet

Direct


onsemi
In Stock: 85
Unit Price: 7,72000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,05000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 2,16096 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 47 763
Unit Price: 8,34220 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 9 600
Unit Price: 8,34220 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 208
Unit Price: 5,63000 Kč
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 1 837
Unit Price: 6,05000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 2 622
Unit Price: 6,67000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 40 159
Unit Price: 22,52396 Kč
Datasheet
NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT00PW

DigiKey Part Number
296-26411-5-ND
Manufacturer
Manufacturer Product Number
SN74AHCT00PW
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT00PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHCT00MPWREPTexas Instruments2 000296-22276-1-ND36,91000 KčParametric Equivalent
SN74AHCT00PWRTexas Instruments5 943296-4633-1-ND8,97000 KčParametric Equivalent
SN74AHCT00QPWRG4Q1Texas Instruments45 982296-23910-1-ND16,27000 KčParametric Equivalent
SN74AHCT00QPWRQ1Texas Instruments63 556296-13864-1-ND13,14000 KčParametric Equivalent
MC74VHCT00ADTR2Gonsemi85MC74VHCT00ADTR2GOSCT-ND7,72000 KčDirect
Obsolete
Marketplace Stock: 40 159 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

40 159In Stock
Ships from Rochester Electronics, LLC