SN74AHC74D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 5 174
Unit Price: 9,66000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 62 403
Unit Price: 17,01000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 38 230
Unit Price: 13,65000 Kč
Datasheet

Direct


onsemi
In Stock: 9 253
Unit Price: 7,14000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 1 775
Unit Price: 5,04000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,38646 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,31709 Kč
Datasheet

Similar


onsemi
In Stock: 4 198
Unit Price: 7,35000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 30 942
Unit Price: 18,68822 Kč
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC74D

DigiKey Part Number
296-1105-5-ND
Manufacturer
Manufacturer Product Number
SN74AHC74D
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC74D Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
6.1ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tube
Voltage - Supply
2V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
2 µA
Function
Set(Preset) and Reset
Input Capacitance
2 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-SOIC
Number of Bits per Element
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Clock Frequency
115 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC74DRTexas Instruments5 174296-1105-1-ND9,66000 KčParametric Equivalent
SN74AHC74QDRG4Q1Texas Instruments62 403296-23887-1-ND17,01000 KčParametric Equivalent
SN74AHC74QDRQ1Texas Instruments38 230296-17298-1-ND13,65000 KčParametric Equivalent
MC74VHC74DR2Gonsemi9 253MC74VHC74DR2GOSCT-ND7,14000 KčDirect
74AHC74D,118Nexperia USA Inc.1 7751727-3995-1-ND5,04000 KčUpgrade
Obsolete
Marketplace Stock: 30 942 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

30 942In Stock
Ships from Rochester Electronics, LLC