Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent

SN74AHC74D | |
|---|---|
DigiKey Part Number | 296-1105-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC74D |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC74D Models |
Category | Max Propagation Delay @ V, Max CL 6.1ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tube | Voltage - Supply 2V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 2 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 115 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC74DR | Texas Instruments | 5 174 | 296-1105-1-ND | 9,66000 Kč | Parametric Equivalent |
| SN74AHC74QDRG4Q1 | Texas Instruments | 62 403 | 296-23887-1-ND | 17,01000 Kč | Parametric Equivalent |
| SN74AHC74QDRQ1 | Texas Instruments | 38 230 | 296-17298-1-ND | 13,65000 Kč | Parametric Equivalent |
| MC74VHC74DR2G | onsemi | 9 253 | MC74VHC74DR2GOSCT-ND | 7,14000 Kč | Direct |
| 74AHC74D,118 | Nexperia USA Inc. | 1 775 | 1727-3995-1-ND | 5,04000 Kč | Upgrade |




