
SN74AHC74QDRQ1 | |
|---|---|
DigiKey Part Number | 296-17298-2-ND - Tape & Reel (TR) 296-17298-1-ND - Cut Tape (CT) 296-17298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC74QDRQ1 |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC74QDRQ1 Models |
Category | Trigger Type Positive Edge |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 2 µA |
Part Status Active | Input Capacitance 2 pF |
Function Set(Preset) and Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Complementary | Qualification AEC-Q100 |
Number of Elements 2 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Supplier Device Package 14-SOIC |
Clock Frequency 115 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Max Propagation Delay @ V, Max CL 9.3ns @ 5V, 50pF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,59600 Kč | 95,96 Kč |
| 25 | 8,60080 Kč | 215,02 Kč |
| 100 | 7,51520 Kč | 751,52 Kč |
| 250 | 6,99568 Kč | 1 748,92 Kč |
| 500 | 6,68240 Kč | 3 341,20 Kč |
| 1 000 | 6,55390 Kč | 6 553,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,15242 Kč | 15 381,05 Kč |
| 5 000 | 5,98834 Kč | 29 941,70 Kč |
| 7 500 | 5,90621 Kč | 44 296,57 Kč |
| 12 500 | 5,81519 Kč | 72 689,88 Kč |
| 17 500 | 5,76198 Kč | 100 834,65 Kč |
| 25 000 | 5,71080 Kč | 142 770,00 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

