Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

74AHCT74D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHCT74D-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT74D-Q100J |
Description | IC FF D-TYPE DOUBLE 1-BIT 14-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 2 µA |
Part Status Active | Input Capacitance 3 pF |
Function Set(Preset) and Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Complementary | Qualification AEC-Q100 |
Number of Elements 2 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Supplier Device Package 14-SO |
Clock Frequency 140 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT74ADR2G | onsemi | 4 198 | MC74VHCT74ADR2GOSCT-ND | 7,35000 Kč | Direct |
| SN74AHCT74MDREP | Texas Instruments | 1 850 | 296-22289-2-ND | 38,42634 Kč | Upgrade |
| 74VHC74M | onsemi | 0 | 74VHC74M-ND | 0,00000 Kč | Similar |
| CD74HCT74M96 | Texas Instruments | 3 955 | 296-14561-1-ND | 8,40000 Kč | Similar |
| MC74VHC74DR2G | onsemi | 9 253 | MC74VHC74DR2GOSCT-ND | 7,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,31709 Kč | 5 792,72 Kč |
| 5 000 | 2,24385 Kč | 11 219,25 Kč |
| 7 500 | 2,20717 Kč | 16 553,78 Kč |
| 12 500 | 2,16652 Kč | 27 081,50 Kč |
| 17 500 | 2,14278 Kč | 37 498,65 Kč |
| 25 000 | 2,11992 Kč | 52 998,00 Kč |
| 62 500 | 2,07073 Kč | 129 420,63 Kč |
| Unit Price without VAT: | 2,31709 Kč |
|---|---|
| Unit Price with VAT: | 2,80368 Kč |






