Parametric Equivalent
Direct
Similar
Similar

SN74AHCT74MDREP | |
|---|---|
DigiKey Part Number | 296-22289-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHCT74MDREP |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT74MDREP Models |
Category | Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 2 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 140 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT74MDREP | Texas Instruments | 1 850 | 296-22289-2-ND | 38,42634 Kč | Parametric Equivalent |
| MC74VHCT74ADR2G | onsemi | 4 198 | MC74VHCT74ADR2GOSCT-ND | 7,35000 Kč | Direct |
| 74AHCT74D,118 | Nexperia USA Inc. | 4 505 | 1727-6553-1-ND | 4,62000 Kč | Similar |
| MC74VHC74DR2G | onsemi | 9 253 | MC74VHC74DR2GOSCT-ND | 7,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,86701 Kč | 62 167,53 Kč |
| 5 000 | 24,35104 Kč | 121 755,20 Kč |
| 7 500 | 24,09280 Kč | 180 696,00 Kč |
| Unit Price without VAT: | 24,86701 Kč |
|---|---|
| Unit Price with VAT: | 30,08908 Kč |




