
74AHCT74D,118 | |
|---|---|
DigiKey Part Number | 1727-6553-2-ND - Tape & Reel (TR) 1727-6553-1-ND - Cut Tape (CT) 1727-6553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT74D,118 |
Description | IC FF D-TYPE DOUBLE 1-BIT 14-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT74D,118 Models |
Category | Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 140 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,17100 Kč | 31,71 Kč |
| 25 | 2,78840 Kč | 69,71 Kč |
| 100 | 2,38330 Kč | 238,33 Kč |
| 250 | 2,18968 Kč | 547,42 Kč |
| 500 | 2,07250 Kč | 1 036,25 Kč |
| 1 000 | 1,97612 Kč | 1 976,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,87411 Kč | 4 685,27 Kč |
| 5 000 | 1,81263 Kč | 9 063,15 Kč |
| 7 500 | 1,78186 Kč | 13 363,95 Kč |
| 12 500 | 1,74779 Kč | 21 847,38 Kč |
| 17 500 | 1,72786 Kč | 30 237,55 Kč |
| 25 000 | 1,70870 Kč | 42 717,50 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

