SN74AHC74NSR is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,38646 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 775
Unit Price: 5,04000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 505
Unit Price: 4,62000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,31709 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 4 198
Unit Price: 7,35000 Kč
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC74NSR

DigiKey Part Number
296-38220-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AHC74NSR
Description
IC FF D-TYPE DOUBLE 1-BIT 14-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC74NSR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
9.3ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Voltage - Supply
2V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
2 µA
Function
Set(Preset) and Reset
Input Capacitance
2 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-SO
Number of Bits per Element
1
Package / Case
14-SOIC (0.209", 5.30mm Width)
Clock Frequency
115 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC74D-Q100JNexperia USA Inc.01727-74AHC74D-Q100JTR-ND2,38646 KčUpgrade
74AHC74D,112Nexperia USA Inc.01727-1990-ND0,00000 KčSimilar
74AHC74D,118Nexperia USA Inc.1 7751727-3995-1-ND5,04000 KčSimilar
74AHCT74D,118Nexperia USA Inc.4 5051727-6553-1-ND4,62000 KčSimilar
74AHCT74D-Q100JNexperia USA Inc.01727-74AHCT74D-Q100JTR-ND2,31709 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,60153 Kč25 203,06 Kč
4 00012,28892 Kč49 155,68 Kč
6 00012,13240 Kč72 794,40 Kč
10 00011,95893 Kč119 589,30 Kč
14 00011,85759 Kč166 006,26 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60153 Kč
Unit Price with VAT:15,24785 Kč