SN74AHC245DW is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4 216
Unit Price: 17,43000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 407
Unit Price: 35,27665 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 8 016
Unit Price: 27,93000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 1 615
Unit Price: 11,97000 Kč
Datasheet

Direct


onsemi
In Stock: 334
Unit Price: 21,84000 Kč
Datasheet

Direct


onsemi
In Stock: 1 051
Unit Price: 21,84000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5 450
Unit Price: 15,74850 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,98832 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 594
Unit Price: 11,55000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2 153
Unit Price: 22,67785 Kč
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

SN74AHC245DW

DigiKey Part Number
296-4588-5-ND
Manufacturer
Manufacturer Product Number
SN74AHC245DW
Description
IC TXRX 2V/5.5V 20-SOIC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC245DW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC245DWRTexas Instruments4 216296-37411-1-ND17,43000 KčParametric Equivalent
SN74AHC245MDWREPTexas Instruments407296-22270-2-ND35,27665 KčParametric Equivalent
SN74AHC245QDWRG4Q1Texas Instruments8 016296-SN74AHC245QDWRG4Q1CT-ND27,93000 KčParametric Equivalent
74AHC245D,118Nexperia USA Inc.1 6151727-5922-1-ND11,97000 KčDirect
MC74VHC245DWGonsemi334MC74VHC245DWG-ND21,84000 KčDirect
Obsolete
Marketplace Stock: 2 153 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2 153In Stock
Ships from Rochester Electronics, LLC