Similar
Similar
Similar
Similar
Similar



SN74AHC245MDWREP | |
|---|---|
DigiKey Part Number | 296-22270-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHC245MDWREP |
Description | IC TXRX 2V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC245MDWREP Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC245D,118 | Nexperia USA Inc. | 1 615 | 1727-5922-1-ND | 11,97000 Kč | Similar |
| 74VHC245D,118 | Nexperia USA Inc. | 1 594 | 1727-6716-1-ND | 11,55000 Kč | Similar |
| MC74VHC245DTR2G | onsemi | 4 895 | MC74VHC245DTR2GOSCT-ND | 19,32000 Kč | Similar |
| MC74VHC245DWG | onsemi | 334 | MC74VHC245DWG-ND | 21,84000 Kč | Similar |
| MC74VHC245DWR2G | onsemi | 1 051 | MC74VHC245DWR2GOSCT-ND | 21,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 32,95132 Kč | 65 902,64 Kč |
| Unit Price without VAT: | 32,95132 Kč |
|---|---|
| Unit Price with VAT: | 39,87110 Kč |




