
MC74VHC245DWG | |
|---|---|
DigiKey Part Number | MC74VHC245DWG-ND |
Manufacturer | |
Manufacturer Product Number | MC74VHC245DWG |
Description | IC TXRX 2V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC245DWG Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,79000 Kč | 157,90 Kč |
| 38 | 13,67632 Kč | 519,70 Kč |
| 114 | 12,44035 Kč | 1 418,20 Kč |
| 266 | 11,71782 Kč | 3 116,94 Kč |
| 532 | 11,24182 Kč | 5 980,65 Kč |
| 1 026 | 10,86862 Kč | 11 151,20 Kč |
| 2 508 | 10,45948 Kč | 26 232,38 Kč |
| 5 016 | 10,20588 Kč | 51 192,69 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

