Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SN74AHC245DW | |
|---|---|
DigiKey Part Number | 296-4588-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC245DW |
Description | IC TXRX 2V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC245DW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC245DWR | Texas Instruments | 4 216 | 296-37411-1-ND | 17,43000 Kč | Parametric Equivalent |
| SN74AHC245MDWREP | Texas Instruments | 407 | 296-22270-2-ND | 35,27665 Kč | Parametric Equivalent |
| SN74AHC245QDWRG4Q1 | Texas Instruments | 8 016 | 296-SN74AHC245QDWRG4Q1CT-ND | 27,93000 Kč | Parametric Equivalent |
| 74AHC245D,118 | Nexperia USA Inc. | 1 615 | 1727-5922-1-ND | 11,97000 Kč | Direct |
| MC74VHC245DWG | onsemi | 334 | MC74VHC245DWG-ND | 21,84000 Kč | Direct |





