Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74AHC244QWRKSRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC244QWRKSRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHC244QWRKSRQ1 |
Description | IC BUFF 2V/5.5V 20-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount, Wettable Flank |
Number of Elements 2 | Package / Case 20-VFQFN Exposed Pad |
Number of Bits per Element 4 | Supplier Device Package 20-VQFN (2.5x4.5) |
Output Type 3-State |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLV8T244QWRKSRQ1 | Texas Instruments | 2 983 | 296-CLV8T244QWRKSRQ1CT-ND | 53,33000 Kč | Parametric Equivalent |
| SN74AHC244RKSR | Texas Instruments | 2 375 | 296-SN74AHC244RKSRCT-ND | 14,28000 Kč | Parametric Equivalent |
| SN74LV8T244RKSR | Texas Instruments | 2 838 | 296-SN74LV8T244RKSRCT-ND | 51,24000 Kč | Parametric Equivalent |
| 74AHC244BQ,115 | Nexperia USA Inc. | 2 775 | 1727-6767-1-ND | 8,40000 Kč | Parametric Equivalent |
| 74AHC244BQ-Q100,11 | Nexperia USA Inc. | 0 | 1727-74AHC244BQ-Q100,11TR-ND | 4,43660 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,31059 Kč | 24 931,77 Kč |
| Unit Price without VAT: | 8,31059 Kč |
|---|---|
| Unit Price with VAT: | 10,05581 Kč |





