New Product
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (2.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC244RKSR

DigiKey Part Number
296-SN74AHC244RKSRTR-ND - Tape & Reel (TR)
296-SN74AHC244RKSRCT-ND - Cut Tape (CT)
296-SN74AHC244RKSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC244RKSR
Description
IC BUFF 2V/5.5V 20-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (2.5x4.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-VFQFN Exposed Pad
Number of Elements
2
Supplier Device Package
20-VQFN (2.5x4.5)
Number of Bits per Element
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLV8T244QWRKSRQ1Texas Instruments2 983296-CLV8T244QWRKSRQ1CT-ND53,33000 KčParametric Equivalent
SN74LV8T244RKSRTexas Instruments2 838296-SN74LV8T244RKSRCT-ND51,24000 KčParametric Equivalent
74AHC244BQ,115Nexperia USA Inc.2 7751727-6767-1-ND8,40000 KčParametric Equivalent
74VHC244BQ,115Rochester Electronics, LLC6 3412156-74VHC244BQ,115-954-ND10,70898 KčParametric Equivalent
In-Stock: 2 375
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1010,18400 Kč101,84 Kč
259,14680 Kč228,67 Kč
1007,99810 Kč799,81 Kč
2507,45092 Kč1 862,73 Kč
5007,12042 Kč3 560,21 Kč
1 0007,00367 Kč7 003,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,51267 Kč19 538,01 Kč
6 0006,34829 Kč38 089,74 Kč
9 0006,26599 Kč56 393,91 Kč
15 0006,17481 Kč92 622,15 Kč
21 0006,12153 Kč128 552,13 Kč
30 0006,07026 Kč182 107,80 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč