Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC244BQ,115

DigiKey Part Number
1727-6767-2-ND - Tape & Reel (TR)
1727-6767-1-ND - Cut Tape (CT)
1727-6767-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC244BQ,115
Description
IC BUFF 2V/5.5V 20-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-VFQFN Exposed Pad
Number of Elements
2
Supplier Device Package
20-DHVQFN (4.5x2.5)
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCS244RKSRTexas Instruments2 700296-SN74HCS244RKSRCT-ND13,86000 KčSimilar
In-Stock: 2 775
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,81600 Kč58,16 Kč
255,17400 Kč129,35 Kč
1004,47680 Kč447,68 Kč
2504,14248 Kč1 035,62 Kč
5003,94132 Kč1 970,66 Kč
1 0003,77565 Kč3 775,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,57085 Kč10 712,55 Kč
6 0003,47062 Kč20 823,72 Kč
9 0003,42043 Kč30 783,87 Kč
15 0003,36485 Kč50 472,75 Kč
21 0003,33235 Kč69 979,35 Kč
30 0003,30110 Kč99 033,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč