Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (2.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS244RKSR

DigiKey Part Number
296-SN74HCS244RKSRTR-ND - Tape & Reel (TR)
296-SN74HCS244RKSRCT-ND - Cut Tape (CT)
296-SN74HCS244RKSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS244RKSR
Description
IC BUFF 2V/6V 20-VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (2.5x4.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
7.8mA, 7.8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 6V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
2
Package / Case
20-VFQFN Exposed Pad
Number of Bits per Element
4
Supplier Device Package
20-VQFN (2.5x4.5)
Input Type
Schmitt Trigger
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCS244QWRKSRQ1Texas Instruments3 899296-SN74HCS244QWRKSRQ1CT-ND17,43000 KčParametric Equivalent
In-Stock: 2 700
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
109,80600 Kč98,06 Kč
258,79400 Kč219,85 Kč
1007,68740 Kč768,74 Kč
2507,15864 Kč1 789,66 Kč
5006,83904 Kč3 419,52 Kč
1 0006,71453 Kč6 714,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,25138 Kč18 754,14 Kč
6 0006,09247 Kč36 554,82 Kč
9 0006,01289 Kč54 116,01 Kč
15 0005,92471 Kč88 870,65 Kč
21 0005,87319 Kč123 336,99 Kč
30 0005,82365 Kč174 709,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč