
SN74HCS244QWRKSRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS244QWRKSRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS244QWRKSRQ1CT-ND - Cut Tape (CT) 296-SN74HCS244QWRKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS244QWRKSRQ1 |
Description | IC BUFFER NON-INVERT 6V 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS244QWRKSRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (2.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,27000 Kč | 17,27 Kč |
| 10 | 12,40000 Kč | 124,00 Kč |
| 25 | 11,15200 Kč | 278,80 Kč |
| 100 | 9,79130 Kč | 979,13 Kč |
| 250 | 9,14216 Kč | 2 285,54 Kč |
| 500 | 8,75058 Kč | 4 375,29 Kč |
| 1 000 | 8,69046 Kč | 8 690,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,03001 Kč | 24 090,03 Kč |
| 6 000 | 7,83516 Kč | 47 010,96 Kč |
| 9 000 | 7,73757 Kč | 69 638,13 Kč |
| 15 000 | 7,62942 Kč | 114 441,30 Kč |
| 21 000 | 7,56626 Kč | 158 891,46 Kč |
| Unit Price without VAT: | 17,27000 Kč |
|---|---|
| Unit Price with VAT: | 20,89670 Kč |






