
SN74HCS244RKSR | |
|---|---|
DigiKey Part Number | 296-SN74HCS244RKSRTR-ND - Tape & Reel (TR) 296-SN74HCS244RKSRCT-ND - Cut Tape (CT) 296-SN74HCS244RKSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS244RKSR |
Description | IC BUFF 2V/6V 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 20-VFQFN Exposed Pad |
Number of Bits per Element 4 | Supplier Device Package 20-VQFN (2.5x4.5) |
Input Type Schmitt Trigger | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS244QWRKSRQ1 | Texas Instruments | 3 844 | 296-SN74HCS244QWRKSRQ1CT-ND | 19,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,12900 Kč | 111,29 Kč |
| 25 | 9,99520 Kč | 249,88 Kč |
| 100 | 8,75410 Kč | 875,41 Kč |
| 250 | 8,16320 Kč | 2 040,80 Kč |
| 500 | 7,80622 Kč | 3 903,11 Kč |
| 1 000 | 7,71047 Kč | 7 710,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,15024 Kč | 21 450,72 Kč |
| 6 000 | 6,97277 Kč | 41 836,62 Kč |
| 9 000 | 6,88394 Kč | 61 955,46 Kč |
| 15 000 | 6,78546 Kč | 101 781,90 Kč |
| 21 000 | 6,72791 Kč | 141 286,11 Kč |
| 30 000 | 6,67258 Kč | 200 177,40 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |











