74AHC244BQ-Q100,11 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 969
Unit Price: 10,40000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 10,82000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 7,57207 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 000
Unit Price: 14,15000 Kč
Datasheet
20-VFQFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC244BQ-Q100,11

DigiKey Part Number
1727-74AHC244BQ-Q100,11TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHC244BQ-Q100,11
Description
IC BUFF NON-INVERT 5.5V 20DHVQFN
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-DHVQFN (4.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,14754 Kč15 442,62 Kč
6 0005,00686 Kč30 041,16 Kč
Manufacturers Standard Package
Unit Price without VAT:5,14754 Kč
Unit Price with VAT:6,22852 Kč