SN74AHC1G14DBVT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 241 491
Unit Price: 2,53000 Kč
Datasheet

Direct


onsemi
In Stock: 23 090
Unit Price: 2,11000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10 644
Unit Price: 2,11000 Kč
Datasheet

Similar


onsemi
In Stock: 6 767
Unit Price: 2,11000 Kč
Datasheet

Similar


onsemi
In Stock: 37 173
Unit Price: 2,11000 Kč
Datasheet

Similar


onsemi
In Stock: 27 813
Unit Price: 2,11000 Kč
Datasheet

Similar


onsemi
In Stock: 86 593
Unit Price: 2,11000 Kč
Datasheet

Similar


onsemi
In Stock: 19 863
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3 895
Unit Price: 2,32000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,74000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 38 603
Unit Price: 3,16000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 2,74000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4 437
Unit Price: 9,68000 Kč
Datasheet
Inverter IC 1 Channel Schmitt Trigger SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1G14DBVT

DigiKey Part Number
296-26401-2-ND - Tape & Reel (TR)
296-26401-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74AHC1G14DBVT
Description
IC INVERTER 1CH 1-INP SOT23-5
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G14DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types