
74AHC1G14QW5-7 | |
---|---|
DigiKey Part Number | 31-74AHC1G14QW5-7TR-ND - Tape & Reel (TR) 31-74AHC1G14QW5-7CT-ND - Cut Tape (CT) 31-74AHC1G14QW5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G14QW5-7 |
Description | IC INVERT SCHMITT 1CH 1INP SOT25 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,12000 Kč | 3,12 Kč |
10 | 2,04100 Kč | 20,41 Kč |
25 | 1,78320 Kč | 44,58 Kč |
100 | 1,51020 Kč | 151,02 Kč |
250 | 1,37896 Kč | 344,74 Kč |
500 | 1,30020 Kč | 650,10 Kč |
1 000 | 1,23501 Kč | 1 235,01 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,15468 Kč | 3 464,04 Kč |
6 000 | 1,11541 Kč | 6 692,46 Kč |
9 000 | 1,09570 Kč | 9 861,30 Kč |
15 000 | 1,07388 Kč | 16 108,20 Kč |
21 000 | 1,06113 Kč | 22 283,73 Kč |
30 000 | 1,04887 Kč | 31 466,10 Kč |
75 000 | 1,02247 Kč | 76 685,25 Kč |
150 000 | 1,00656 Kč | 150 984,00 Kč |
Unit Price without VAT: | 3,12000 Kč |
---|---|
Unit Price with VAT: | 3,77520 Kč |