Inverter IC 1 Channel Schmitt Trigger SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1G14DBVR

DigiKey Part Number
296-1092-2-ND - Tape & Reel (TR)
296-1092-1-ND - Cut Tape (CT)
296-1092-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC1G14DBVR
Description
IC INVERTER 1CH 1-INP SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G14DBVR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.9V ~ 1.65V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
2.2V ~ 3.85V
Part Status
Active
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
SOT-23-5
Features
Schmitt Trigger
Package / Case
SC-74A, SOT-753
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC1G14W5-7Diodes Incorporated4 18974AHC1G14W5-7DICT-ND0,09000 KčDirect
MC74VHC1G14DBVT1Gonsemi30 415488-MC74VHC1G14DBVT1GCT-ND0,08000 KčDirect
MC74HC1G14DBVT1Gonsemi1 087488-MC74HC1G14DBVT1GCT-ND0,08000 KčSimilar
NC7S14M5Xonsemi26 789NC7S14M5XCT-ND0,08000 KčSimilar
In-Stock: 388 412
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,72200 Kč17,22 Kč
251,50360 Kč37,59 Kč
1001,26410 Kč126,41 Kč
2501,15152 Kč287,88 Kč
5001,08392 Kč541,96 Kč
1 0001,02806 Kč1 028,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,95912 Kč2 877,36 Kč
6 0000,92538 Kč5 552,28 Kč
9 0000,90847 Kč8 176,23 Kč
15 0000,88976 Kč13 346,40 Kč
21 0000,87881 Kč18 455,01 Kč
30 0000,86828 Kč26 048,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč