SN74AHC1G08QDCKRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 8 437
Unit Price: 2,08000 Kč
Datasheet

Direct


onsemi
In Stock: 18 025
Unit Price: 2,08000 Kč
Datasheet

Direct


onsemi
In Stock: 54 138
Unit Price: 16,85000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 6,66000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 681
Unit Price: 2,70000 Kč
Datasheet

Similar


onsemi
In Stock: 1 874
Unit Price: 2,08000 Kč
Datasheet

Similar


onsemi
In Stock: 3 644
Unit Price: 2,08000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 15,19000 Kč

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,29000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,12000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 41 700
Unit Price: 2,91000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 16 119
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 698
Unit Price: 11,86000 Kč
Datasheet
SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1G08QDCKRQ1

DigiKey Part Number
296-32228-2-ND - Tape & Reel (TR)
296-32228-1-ND - Cut Tape (CT)
296-32228-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC1G08QDCKRQ1
Description
IC GATE AND 1CH 2-INP SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G08QDCKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,99000 Kč4,99 Kč
103,47500 Kč34,75 Kč
253,07920 Kč76,98 Kč
1002,63400 Kč263,40 Kč
2502,42180 Kč605,45 Kč
5002,29406 Kč1 147,03 Kč
1 0002,18900 Kč2 189,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,75041 Kč5 251,23 Kč
6 0001,74250 Kč10 455,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,99000 Kč
Unit Price with VAT:6,03790 Kč