
MC74VHC1G08DFT1G | |
|---|---|
DigiKey Part Number | MC74VHC1G08DFT1GOSTR-ND - Tape & Reel (TR) MC74VHC1G08DFT1GOSCT-ND - Cut Tape (CT) MC74VHC1G08DFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G08DFT1G |
Description | IC GATE AND 1CH 2-INP SC88A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC1G08DFT1G Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1G08DFT1G-Q | onsemi | 7 242 | 488-MC74VHC1G08DFT1G-QCT-ND | 2,09000 Kč | Parametric Equivalent |
| MC74VHC1GT08DFT1G | onsemi | 1 919 | 488-MC74VHC1GT08DFT1GCT-ND | 2,09000 Kč | Parametric Equivalent |
| NLVVHC1G08DFT1G | onsemi | 54 138 | NLVVHC1G08DFT1GOSCT-ND | 16,89000 Kč | Parametric Equivalent |
| SN74AHC1G08QDBVRQ1 | Texas Instruments | 28 608 | 296-23875-1-ND | 5,63000 Kč | Similar |
| SN74AHC1G08DCK3 | Texas Instruments | 16 971 | 296-SN74AHC1G08DCK3CT-ND | 6,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,00100 Kč | 10,01 Kč |
| 25 | 0,86760 Kč | 21,69 Kč |
| 100 | 0,72160 Kč | 72,16 Kč |
| 250 | 0,65236 Kč | 163,09 Kč |
| 500 | 0,61064 Kč | 305,32 Kč |
| 1 000 | 0,57645 Kč | 576,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,53418 Kč | 1 602,54 Kč |
| 6 000 | 0,51346 Kč | 3 080,76 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |



