
74AHC1G08SE-7 | |
|---|---|
DigiKey Part Number | 74AHC1G08SE-7DITR-ND - Tape & Reel (TR) 74AHC1G08SE-7DICT-ND - Cut Tape (CT) 74AHC1G08SE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G08SE-7 |
Description | IC GATE AND 1CH 2-INP SOT353 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G08SE-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-353 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,29000 Kč | 12,90 Kč |
| 25 | 1,13200 Kč | 28,30 Kč |
| 100 | 0,94460 Kč | 94,46 Kč |
| 250 | 0,85804 Kč | 214,51 Kč |
| 500 | 0,80560 Kč | 402,80 Kč |
| 1 000 | 0,76254 Kč | 762,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,70893 Kč | 2 126,79 Kč |
| 6 000 | 0,68275 Kč | 4 096,50 Kč |
| 9 000 | 0,66963 Kč | 6 026,67 Kč |
| 15 000 | 0,65508 Kč | 9 826,20 Kč |
| 21 000 | 0,64659 Kč | 13 578,39 Kč |
| 30 000 | 0,63843 Kč | 19 152,90 Kč |
| 75 000 | 0,62083 Kč | 46 562,25 Kč |
| 150 000 | 0,61023 Kč | 91 534,50 Kč |
| 300 000 | 0,60150 Kč | 180 450,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |











