MFR Recommended
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

SN74AHC1G08DBVRG4 | |
|---|---|
DigiKey Part Number | 296-44331-2-ND - Tape & Reel (TR) 296-44331-1-ND - Cut Tape (CT) 296-44331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G08DBVRG4 |
Description | IC GATE AND 1CH 2-INP SOT23-5 |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G08DBVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,00075 Kč | 9 002,25 Kč |
| 6 000 | 2,91396 Kč | 17 483,76 Kč |
| 9 000 | 2,87050 Kč | 25 834,50 Kč |
| 15 000 | 2,82231 Kč | 42 334,65 Kč |
| 21 000 | 2,79416 Kč | 58 677,36 Kč |
| 30 000 | 2,76709 Kč | 83 012,70 Kč |
| 75 000 | 2,70881 Kč | 203 160,75 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |









